| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770520-1 |
| Amperage: | 17 A |
| Termination Method: | Crimp |
| Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
| Wire Size: | 16 - 20 AWG, .5 - 1.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal / Splice Type: | Socket |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP770520-1 |
770520-1
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle's electrical connections with our AMPSEAL Terminal. Designed for 16-20AWG wire, this durable and reliable component features a Tin Plate construction, ensuring optimal conductivity and longevity. With a crimp termination method and F-Crimp type, installation is quick and easy. The terminal splice type is a socket, providing a secure connection. Operating seamlessly in temperatures ranging from -40 to 125°C (-40 to 125°F), it's perfect for use in various environments. RoHS compliant, you can trust in its environmental responsibility. Upgrade your vehicle's electrical system with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-7 | CABLE CLAMP KIT, BULK PKG | ![]() |
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 154719 | 250 HSG. PL MKI REC. BLACK | ![]() |
| TE Connectivity 2-520263-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 281934-3 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| TE Connectivity 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 770680-4 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 4 | ![]() |
| TE Connectivity 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 776164-2 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2 | ![]() |
| TE Connectivity 776273-1 | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 776273-5 | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 5 | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/13/2026 | PCN-26-269167 - Minor drawing Change. The Industrial and Commercial Transportation business unit of TE Connectivity is making a minor drawing change to add back the block tolerance which was mistakenly removed in previous revisions for the product drawing(s) listed below. | Download | |||
| 12/30/2024 | P-24-027077 - Packaging Change. This is a notice of packaging change which contains stamped product reels for shipping. This change is specific to the reel flange which holds the stamped product associated with this notification. | Download | |||
| 08/08/2022 | PCN-22-136001 - Purchase or Supplier Change. TE Connectivity is adding a new base metal material supplier for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP requests (no samples) must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing is not affected. | Download | |||
| 02/28/2022 | PCN-22-125961 - Tool Duplication. AMPSEAL Socket Terminal New Stamping Die The Industrial and Commercial Transportation business unit of TE Connectivity is adding new capacity tooling for the AMPSEAL Socket Terminal for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) is not affected. Dear Customer, we hereby inform you of this change. The new tooling is necessary to help improve the supply chain. The added tooling does not impact connector performance. | Download | |||
| 03/25/2021 | P-21-020510-2 - New Specification. TE Suzhou Process Label scan system update. TE Suzhou label Layout optimize and QR Code & Barcode optimize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download | |||
| 02/25/2021 | P-21-020510 - New specification, New specification. TE Suzhou label Layout opƟmize and QR Code & Barcode opƟmize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download | |||
| 09/30/2020 | P-20-018730 - Product Improvement. Transfer of stamping dies from Burgess Rd. to further improve our Supply Chain towards our customers. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The receiving manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. | Download | |||
| 10/09/2019 | E-19-012247 - Manufacturing location change. TE Connectivity is transferring the following part number(s) from Greensboro, NC, USA to Suzhou, China to better serve Asia Pacific customers. | Download | |||
| 09/10/2018 | E-18-012072 - The company logo marking on the current stamping die that produces part numbers 770520-1 and 770520-3 will be changing from AMP to TE1. Two new stamping dies are being built and released for production. The first die will run internally to TE and will be marked with TE2 and the second die will run externally to TE and will be marked with TE3. The new internal die will run part numbers 770520-1 and 770520-3 and the new external die will run part number 770520-1. There will be no change to the material or stamping process with the release of these dies. | Download | |||
| 08/21/2013 | E-13-013154 - Document Clarification. | Download | |||
| 04/22/2013 | Adding terminal cross reference information to the customer prints, 770520 to 770854 and 770854 to 770520. | Download | |||


