| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770520-6 |
| SKU: | AMP770520-6 |
770520-6
| Heilind Number: | AMP770520-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 770520-6 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Automotive Terminals, Socket, Pin Diameter 1.3 mm [.051 in], 22 – 24 AWG Wire Size, .22 – .35 mm² Wire Size, Family Seal, AMPSEAL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 175218-2 | DYNAMIC REC CONTACT L L/P | ![]() |
| TE Connectivity 2-520193-2 | Cut Strip - ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 770520-1 | AMPSEAL,TERMINAL,TIN PLATE,16-20AWG WIRE | ![]() |
| TE Connectivity 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 776273-1 | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2024 | P-24-027077 - Packaging Change. This is a notice of packaging change which contains stamped product reels for shipping. This change is specific to the reel flange which holds the stamped product associated with this notification. | Download | |||


