| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770669-1 |
| Color: | Black |
| Series: | AMPSEAL |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .157 in, 4 mm |
| Voltage: | 250 VAC |
| IP Rating: | IP6K9K |
| Pin Diameter: | .051 in, 1.3 mm |
| Number of Positions: | 23 |
| Mount Orientation: | Horizontal/90° |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | Yes |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Signal Positions: | 23 |
| Tab Width: | .051 in, 1.3 mm |
| Connector System: | Wire to Board, Wire-to-Device |
| Rated Voltage: | 250 VAC |
| Connector Width: | 1.498 in, 37.9 mm |
| PCB Mount Alignment: | With |
| Length: | 2.394 in, 60.8 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V, 240 V, 24 V, 42 V, 48 V |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .051 in, 1.3 mm |
| Hybrid Header: | No |
| Profile Height From PCB: | 23.6 mm, .929 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 770669-1 |
| SKU: | AMP770669-1 |
770669-1
Specifications
Detailed Description
Enhance your automotive connectivity with our AMPSEAL Black Connector, designed for power and signal applications. With a durable UL 94V-0 flammability rating and an IP6K9K ingress protection level, it ensures reliable performance in harsh environments. This versatile connector features 23 signal positions, with a solder termination method for secure attachment to a printed circuit board. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), it guarantees functionality in varying conditions. Its pitch of 4mm (.157 in) and voltage rating of 250 VAC make it suitable for demanding automotive systems. With boardlock PCB retention and sealable construction, it offers added stability and protection. The connector's horizontal/90° mount orientation, along with tin plating on the interface, ensures easy installation and optimal signal transfer. RoHS compliant and suitable for industrial and commercial transportation applications, this connector is a dependable choice for your automotive connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 776231-1 | HEADER ASSY, 35 POS VERTICAL | ![]() |
| TE Connectivity 776231-5 | 35P VERT HDR ASSY W/GASKET | ![]() |
| TE Connectivity 776261-5 | 14 POS AMPSEAL VERTICAL HDG | ![]() |
| TE Connectivity 794278-1 | 09P UMNL WIRE SEAL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/10/2023 | PCN-22-155538 - Adding new tooling. TE Connectivity is adding new capacity tooling for 23P right angle AMPSEAL headers for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. | Download | |||
| 07/11/2022 | PCN-21-124955 - Manufacturing location change. AMPSEAL Header Housing and Plug Housing Manufacturing Location Change. The Industrial and Commercial Transportation business unit of TE Connectivity is transferring the following part numbers from Empalme, Mexico (TE-1104) to Tullahoma, Tennessee (TE-1060). These PNs are TE proprietary designs,therefore considered catalog/general market product. TE reserves the right to move tool back to prior location/ supplier based on business need. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. | Download | |||
| 05/09/2022 | PCN-22-133111 - Tool; Duplication. The Industrial and Commercial Transportation business unit of TE Connectivity is adding new molding, stamping, plating, and assembly capabilities at approved TE vendors in China. This will apply to the vertical and right angle 14P, 23P, & 35P AMPSEAL headers for the part number(s) listed below. This change is necessary to increase production capacity and meet customer demand. The added tooling does not impact connector performance. IMPORTANT: No fit, form or function change. Parts off the new lines are identical to current production. | Download | |||
| 10/01/2021 | PCN-21-112667 - Internal Plant Move. The Industrial and Commercial Transportation business unit of TE Connectivity is Moving the following part number(s) within the same facility at Empalme Mx. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location/supplier based on business need. PPAP request must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system, only PSW will be provided. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. | Download | |||
| 06/21/2021 | E-20-017910 - Product Improvement. making a change to the mounting hole geometry on all 23-position vertical and right-angle AMPSEAL headers for the part number(s) listed below. The change is necessary to improve mounting capabilities. The change does not impact performance. The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed. | Download | |||
| 09/30/2019 | E-19-014033 - The Industrial and Commercial Transportation business unit of TE Connectivity will be moving a molding module that produces the 23 position right angle header housing from Tullahoma TN facility to the Empalme Mx facility. | Download | |||
| 09/02/2019 | E-19-010127 - AMPSEAL Products shipping location change from Tullahoma TN USA to Distribution Center at Greensboro NC USA. | Download | |||
| 06/28/2019 | E-18-019026 - Product Change Notification. Purpose is advanced notification of manufacturing changes related to AMPSEAL Right Angle Headers. AMPSEAL is a TE Connectivity General Market product line with sales to many customers worldwide. A new right-angle header pin semi-automated stitching and automated testing line work center is being implemented. The new assembly cell will be located at a qualified TE Connectivity Mexico manufacturing location, an IATF certified site. The new line will produce all sizes of the right-angle header. There are no changes to component material or TE suppliers. | Download | |||
| 01/31/2019 | E-18-019025 - Location Change. This PCN is an addendum to previous AMPSEAL PCN numbers E-18-008460. In an effort to maximize our capacity, our intent is to move the molding of the header housing and the dispensing of the flange seal material on the header assemblies from the current TE molding and assembly manufacturing location to a new single TE manufacturing location in Empalme, Sonora, Mexico. This second TE facility is located in the same compound as the current TE facility. | Download | |||
| 11/05/2018 | E-18-016185 - Addendum to PCN E-18-008460. The PPAP submission email address was not included in PCN E-18-008460. To aid in customer PPAP receipt, this information is being supplied. | Download | |||
| 08/01/2018 | E-18-008460 - Scope of changes in this notification include: New capacity molds, Additional automated assembly lines, Assembly line transfers Manufacturing location change: from Empalme, Sonora, Mexico to Tullahoma TN Plant. (Tullahoma plant is IATF certified) Packaging change: To meet AIAG standards, Automated packaging in plastic trays, Better protection during shipping, Quantity per box change. | Download | |||
| 12/11/2013 | E-13-019378 - Product Improvement. | Download | |||


