| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 776261-5 |
| Color: | Blue |
| Series: | AMPSEAL |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .157 in, 4 mm |
| Voltage: | 250 VAC |
| IP Rating: | IP6K9K |
| Pin Diameter: | .051 in, 1.3 mm |
| Number of Positions: | 14 |
| Mount Orientation: | Vertical/180° |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Solder Tail |
| Sealable: | Yes |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Signal Positions: | 14 |
| Tab Width: | .051 in, 1.3 mm |
| Connector System: | Wire to Board, Wire-to-Device |
| Rated Voltage: | 250 VAC |
| Connector Width: | 1.264 in, 32.1 mm |
| PCB Mount Alignment: | With |
| Length: | 1.921 in, 48.8 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V, 240 V, 24 V, 42 V, 48 V |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .051 in, 1.3 mm |
| Hybrid Header: | No |
| Profile Height From PCB: | 1.35 in, 34.3 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 776261-5 |
| SKU: | AMP776261-5 |
776261-5
Specifications
Detailed Description
Elevate your automotive connectivity with the AMPSEAL series, featuring a robust 3-row design for efficient power and signal transmission. With through-hole solder termination, this connector ensures secure and reliable performance even in harsh environments, boasting an IP6K9K rating for superior protection. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it's a dependable choice for industrial and commercial transportation applications. With 14 positions and a pitch of 4mm (.157 in), it offers ample connectivity options. Its UL 94V-0 flammability standard compliance guarantees safety, while its tin plating and sealable construction further enhance durability. Suitable for wire-to-board and wire-to-device setups, this connector is a versatile solution for your power and signal needs. With a compact profile and vertical mount orientation, it's easy to integrate into your designs. Trust in its quality and performance, backed by its ECCN designation and compliance with relevant standards. Upgrade your automotive systems with this high-quality connector for seamless operation.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 770669-1 | 23 POS AMPSEAL ASSY SNAP-IN | ![]() |
| TE Connectivity 776230-1 | HEADER ASSY, 35 POS VERTICAL | ![]() |
| TE Connectivity 776231-1 | HEADER ASSY, 35 POS VERTICAL | ![]() |
| TE Connectivity 776231-5 | 35P VERT HDR ASSY W/GASKET | ![]() |
| TE Connectivity 794278-1 | 09P UMNL WIRE SEAL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2025 | PCN-25-238019 - TE Connectivity is making a change to the mounting hole geometry on all 14-position vertical and right-angle AMPSEAL headers for the part number(s) listed below. A counterbore will be added to each of the mounting holes. These PNs are TE proprietary designs, therefore considered catalog/general market products. This change was originally proposed in PCN E-20-017968 but was never implemented. This PCN serves as a reminder and continuation of PCN E-20-017968. No additional changes are being implemented. | Download | |||
| 09/16/2022 | PCN-22-149999 - Automated Stitcher Addition. TE Connectivity is making a change to implement an automated stitching process for the assembly of the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market products. Level 4 PPAP will be provided upon request. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP is requested, disposition response is required within 14 days of submit date or it will be considered approved. | Download | |||
| 07/11/2022 | PCN-21-124955 - Manufacturing location change. AMPSEAL Header Housing and Plug Housing Manufacturing Location Change. The Industrial and Commercial Transportation business unit of TE Connectivity is transferring the following part numbers from Empalme, Mexico (TE-1104) to Tullahoma, Tennessee (TE-1060). These PNs are TE proprietary designs,therefore considered catalog/general market product. TE reserves the right to move tool back to prior location/ supplier based on business need. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. | Download | |||
| 10/01/2021 | PCN-21-112667 - Internal Plant Move. The Industrial and Commercial Transportation business unit of TE Connectivity is Moving the following part number(s) within the same facility at Empalme Mx. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location/supplier based on business need. PPAP request must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system, only PSW will be provided. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. | Download | |||
| 08/15/2021 | E-20-017968 - Product improvement. TE Connectivity is making a change to the mounting hole geometry on all 14-position vertical and right-angle AMPSEAL headers for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are affected. | Download | |||
| 09/02/2019 | E-19-010127 - AMPSEAL Products shipping location change from Tullahoma TN USA to Distribution Center at Greensboro NC USA. | Download | |||
| 01/31/2019 | E-18-019025 - Location Change. This PCN is an addendum to previous AMPSEAL PCN numbers E-18-008460. In an effort to maximize our capacity, our intent is to move the molding of the header housing and the dispensing of the flange seal material on the header assemblies from the current TE molding and assembly manufacturing location to a new single TE manufacturing location in Empalme, Sonora, Mexico. This second TE facility is located in the same compound as the current TE facility. | Download | |||
| 10/15/2018 | E-18-013692 - Purpose is advanced notification of manufacturing changes related to AMPSEAL Vertical Headers. AMPSEAL is a TE Connectivity General Market product line, the design and tooling is TEs, with sales to many customers. TE Connectivity will be releasing a new semi-automated header pin assembly cell A new vertical header pin manual stitching and automated testing line work center will be implemented. New assembly cell will be located at a qualified TE Connectivity US ICT manufacturing location, an IATF certified site. The new line will produce all sizes of the vertical header. There are no changes to component material or TE suppliers. | Download | |||
| 04/27/2018 | P-17-015262 - Product improvement. TE Empalme Consolidation Project Molding Process. | Download | |||


