| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770783-1 |
| Series: | Commercial Pin and Socket Connectors |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .248 in, 6.3 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Package Quantity: | 1 |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | 106 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1187 |
| Number of Signal Positions: | 3 |
| Contact Layout: | Inline |
| Connector Length: | 20.07 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 9.4 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 770783-1 |
| SKU: | AMP770783-1 |
770783-1
Specifications
Detailed Description
Discover the reliability of our Commercial Pin and Socket Connector, crafted for seamless power and signal transmission in various applications. With CSA and UL standards met, you can trust in its performance. The durable Nylon 6/6 housing in a natural color ensures longevity, even in demanding environments. Featuring three inline contact positions for efficient connectivity, this connector is ideal for wire-to-wire applications. Its cable mount design allows for easy installation, while the crimp termination method guarantees secure attachment. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F) and with a maximum voltage of 600 V AC, it's a versatile solution for both power and signal circuits. Rest assured of its quality, as it complies with RoHS standards. Upgrade your connectivity with this essential component for appliances and beyond.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 770269-1 | ![]() | |
| TE Connectivity 770276-1 | ![]() | |
| TE Connectivity 770338-1 | ![]() | |
| TE Connectivity 770339-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2025 | PCN-25-260128B - End of life. LTB 11/30/25 | Download | |||


