770812-1
06P .093 RCPT, COMPNT HOOK-UP
Introducing our Commercial Pin and Socket Connectors, designed for reliable power and signal transmission in various applications. Meeting CSA and UL standards for quality assurance, these connectors feature a durable Nylon GF housing in a natural color. With two rows and six positions, they ensure efficient connectivity with a crimp termination method. Suitable for cable mounting, these connectors have a pitch of 7.92mm (.312 in) and can handle up to 600V AC. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), they are ideal for use in appliances and other electronic devices. RoHS compliant and boasting a UL 94V-2 flammability rating, these connectors offer both performance and safety assurance. With LR7189 CSA agency certification and ECCN EAR99 classification, they are trusted components for your power and signal circuit applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770812-1 |
Series: | Commercial Pin and Socket Connectors |
Housing Material: | Nylon GF |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .312 in, 7.92 mm |
Voltage: | 600 V AC |
Contact Type: | Receptacle |
Row Spacing: | 12.7 mm, .5 in |
Number of Positions: | 6 |
Housing Color: | Natural |
GPL: | 106 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1187 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 770812-1 |
SKU: | AMP770812-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |