| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770827-1 |
| Series: | Commercial MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Number of Positions: | 4 |
| Housing Color: | White |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Connector Height: | .85 in |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Inline |
| Connector Length: | .822 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | .245 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 770827-1 |
| SKU: | AMP770827-1 |
770827-1
Specifications
Detailed Description
Introducing the Commercial MATE-N-LOK series cable mount socket housing, designed for efficient power and signal transmission. This UL and CSA certified connector, featuring a durable nylon construction in white, ensures reliable performance in various applications. With a pitch of 5.08mm and 4 positions, it facilitates secure crimp termination for optimal connectivity. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it guarantees functionality even in harsh conditions. Ideal for appliances and other industrial uses, this plug housing is RoHS compliant, meeting environmental standards. Whether for wire-to-wire connections or cable mount setups, this connector is a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1123722-2 | 3.96 EP PLUG HSG 2P(NATURAL) | ![]() |
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-480763-0 | 05P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 103653-3 | 04 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 207015-1 | HSG,PLUG,4 POSN,SM METRIC | ![]() |
| TE Connectivity 207017-1 | METRIC PLUG, 12 POS | ![]() |
| TE Connectivity 3-640440-5 | 05P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-643813-2 | 02P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 35109 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 52955-3 | TERMINAL,PG SPR SPD 16-14 6 | ![]() |
| TE Connectivity 60619-5 | CMNL SOK AUBR L/P | ![]() |
| TE Connectivity 640581-1 | 06P UMNL PLUG HSG | ![]() |
| TE Connectivity 640585-1 | 06P UMNL PLUG HSG V2 NATL | ![]() |
| TE Connectivity 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity L77DFA15SOL2 | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 5 | ![]() |
| TE Connectivity 794617-6 | 6POS,MICRO MNL,RCPT HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


