| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770842-1 |
| Series: | Commercial Pin and Socket Connectors |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .198 in, 5.03 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .198 in, 5.03 mm |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Number of Signal Positions: | 4 |
| Contact Layout: | Matrix |
| Connector Length: | 11.15 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Connector Width: | 11.15 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 770842-1 |
| SKU: | AMP770842-1 |
770842-1
Specifications
Detailed Description
Introducing our Commercial Pin and Socket Connectors, designed for power and signal applications. Meeting UL and CSA standards for quality assurance, these connectors feature a durable Nylon 6/6 housing in a natural color. With two rows and four positions, they offer reliable connectivity for various circuit setups. The cable mount design allows for easy installation, with a crimp termination method ensuring secure connections. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), these connectors are suitable for diverse environments. With a voltage rating of 250 VAC, they provide robust performance. Certified by CSA (LR7189) and RoHS compliant, these connectors are ideal for use in appliances and other electronic devices.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658672-1 | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 172159-1 | 4 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 172234-1 | 3P MINI UNIVERSAL MATE-N-LOK CAP HOUSING | ![]() |
| TE Connectivity 206430-3 | CPC RECPT ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 207008-5 | CABLE CLAMP, SIZE 13 | ![]() |
| TE Connectivity 3-640427-6 | 06P MTA156 CONN ASSY 20AWG YEL | ![]() |
| TE Connectivity 3-640428-2 | 02P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640428-6 | 06P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640440-4 | 04P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-643817-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-643817-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 5207719-3 | KIT SCREWLOCK FEMALE CLEAR ZIN | ![]() |
| TE Connectivity 5748676-5 | DIE CAST CBL CLMP KIT,SZ 5 | ![]() |
| TE Connectivity 62998-2 | FASTON 250 RECEPTACLE 10-8 AWG TPBR | ![]() |
| TE Connectivity 640551-6 | 06P MTA156 COVER | ![]() |
| TE Connectivity 66102-9 | Cut Strip - III+ PIN,24-20,30AU/FL,STRIP | ![]() |
| TE Connectivity 770583-1 | 16P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 794278-1 | 09P UMNL WIRE SEAL | ![]() |


