| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5207719-3 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Female Screwlock Assembly Kit |
| Screw Length: | 18.99 mm, .748 in |
| Thread Length: | 14.22 mm, .56 in |
| Package Quantity: | 1 |
| GPL: | 250 |
| GPL Description: | Data and Devices |
| Product Code: | 4927 |
| Screw Hole Thread Size: | 4-40 |
| Connector Product Type: | Accessory |
| Screw Material: | Cold Rolled Steel |
| Screw Finish: | Clear Chromate |
| Screw Plating: | Zinc |
| Screwlock Style: | Screwlock with Lockwasher and Hex Nut |
| Part Aliases: | 5207719-3 |
| SKU: | AMP5207719-3 |
5207719-3
Specifications
Detailed Description
Enhance the security and stability of your Female Screwlock Assembly with this kit, specifically designed for optimal performance. Crafted from Cold Rolled Steel with a Clear Chromate finish and Zinc plating, each component ensures durability and corrosion resistance. The Screwlock features a unique design with a Lockwasher and Hex Nut for easy installation and added reliability. With a screw length of .748 inches (18.99 mm) and a thread length of .56 inches (14.22 mm), it offers a perfect fit for your applications. Compliant with RoHS regulations, this kit guarantees environmental responsibility. Upgrade your D-Sub & D-Ribbon Connector Accessories with this essential accessory, ideal for securing connections in various settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-966067-2 | ADERENDHUELSE K SW | ![]() |
| TE Connectivity 102387-3 | 16 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| TE Connectivity PT07E-20-39PY(025) | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 1658683-1 | HDP-22,RCPT,SIZE 3,44 POSN | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 34141 | PG R 22-16 COMM 22-18 MIL 4 | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 5748676-5 | DIE CAST CBL CLMP KIT,SZ 5 | ![]() |
| TE Connectivity 66565-4 | III+ SKT,24-20,30AU/FL,LP | ![]() |
| TE Connectivity 747275-4 | 009 LP HDF STRAIN RELIEF | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/14/2022 | P-21-021905 - Discontinuance. Part status change.The listed part numbers below will be discontinued and no longer available. | Download | |||
| 01/14/2022 | P-21-021905-1 - discontinuance no replacement. The listed part numbers below will be discontinued and no longer available. Part status change. One of TE manufacturing plant located in Norwood will be closed | Download | |||
| 12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download | |||
| 12/21/2021 | P‐21‐021935 - Retraction of obsolete. This PCN is to revise an error previously released on PCN numbers: P‐21‐021901,P‐21‐021902,P‐21‐021903,P‐21‐021904,P‐ 21‐021905,P‐21‐021906,P‐21‐021907,P‐21‐021908,P‐21‐021909,P‐21‐021910,P‐21‐021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download | |||
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||
| 09/01/2020 | P-20-019478 - Manufacturing Location Change. TE is dual sourcing the manufacturing location of the products listed below. Currently the listed products are being produced in the TE Hermosillo, MX. Facility. In the future, parts will be sourced from TE Hermosillo, MX and/or TE Norwood, Mass. USA. Lead times for orders on these part numbers will not be negatively impacted due to this chang | Download | |||
| 09/19/2013 | P-13-009504 - Cancellation of pending change to discontinue Amplimite hardware, cable clamp kits, and connectors with yellow chromate finish as communicated in PCN E-13-008804. | Download | |||
| 09/06/2013 | E-13-008804 - Cancelled | Download | |||


