| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770970-1 |
| Series: | Mini-Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .162 in, 4.14 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .163 in, 4.14 mm |
| Contact Amperage: | 9.5 A |
| Number of Positions: | 8 |
| Housing Color: | White |
| Mount Orientation: | Right Angle |
| Mating Retention Type: | Locking Tab |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 150 - 250 µin, 3.81 - 6.35 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Connector Height: | 11.86 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Chamfered Edges |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 8 |
| Connector Length: | 18.14 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin-Lead |
| Connector Product Type: | Header |
| Connector Width: | 12.7 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Matte |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 770970-1 |
| SKU: | AMP770970-1 |
770970-1
Specifications
Detailed Description
Introducing the Mini-Universal MATE-N-LOK series Board Mount Power Connector, a reliable and efficient solution for power applications. With CSA and UL standards met, this connector guarantees safety and quality. Featuring a durable Nylon housing in a crisp white color, it offers two rows of eight pin contacts for a total of sixteen positions. The termination method is Through Hole - Solder, ensuring secure and stable connections. Operating at a voltage of 600 V AC/DC and with a contact amperage of 9.5 A, it is suitable for demanding power requirements. The right angle mount orientation and boardlock PCB retention make installation easy and secure. With an operating temperature range of -55 to 105 °C (-67 to 221 °F), it is suitable for a wide range of environments. Perfect for power applications in appliances and other devices, this connector is a vital component for your project. Rest assured of its quality with UL 94V-0 material flammability standard and RoHS compliance. Upgrade your power connections with this high-performance connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-103735-3 | 14 MTE HDR SRST LATCH .100CL | ![]() |
| TE Connectivity 640457-5 | 05P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| TE Connectivity 770274-1 | 04P .062 COMM P&S RECPT | ![]() |
| TE Connectivity 794192-1 | 08P MINI UMNL2 PLUG HSG UL94V0 | ![]() |
| TE Connectivity 794223-1 | MINI UMNL2 SCKT 20-16AWG SN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2017 | P-17-014366 - Manufacturing location change. Following Part Numbers will be manufactured in both locations. Mexico and TE Lickdale USA. Additional Assembly Machine added that can produce part numbers the same. | Download | |||
| 08/28/2015 | E-15-010337 - Product Improvement. Mini MNL header assemblies drawings and parts revised. No form, fit, function changes are involved. | Download | |||
| 06/01/2015 | P-15-011626 (xml) - TE Connectivity (TE) is moving Products to new locations. Please contact your TE Sales Engineer with questions. | Download | |||


