| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770274-1 |
| Series: | Commercial Pin and Socket Connectors |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .145 in, 3.68 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Row Spacing: | .145 in, 3.68 mm |
| Package Quantity: | 1 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| GPL: | 106 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Connector Height: | .2 in, 5.05 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1187 |
| Number of Signal Positions: | 4 |
| Wire Size: | 18 - 30 AWG, .2 - .9 mm², 394.71 - 1776.17 CMA |
| Contact Layout: | Inline |
| Connector Length: | 19.94 mm, .785 in |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 16.13 mm, .635 in |
| Accepts Wire Insulation Diameter: | .05 - .11 in, 1.27 - 2.79 mm |
| Insertion Force: | 17.8 Newton |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 770274-1 |
| SKU: | AMP770274-1 |
770274-1
Specifications
Detailed Description
Enhance your power and signal connectivity with our Commercial Pin and Socket Connectors. With CSA and UL standards met, these connectors guarantee reliable performance. Featuring a single row design and durable nylon housing, they offer secure cable mount installation via crimp termination. The 3.68mm pitch and 250V AC/DC voltage rating ensure versatility in various applications. Each package includes a natural-colored housing suitable for discrete wire cables, accommodating 4 positions for seamless power and signal transmission. Operating efficiently in temperatures ranging from -55 to 105°C, these connectors are essential for appliances and other circuit applications. The UL 94V-2 flammability standard compliance, along with LR7189 CSA agency certification, underscores their safety and quality. RoHS compliant, these connectors prioritize environmental responsibility. Upgrade your wire-to-wire connection system with this essential housing component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-745496-7 | 25 HDE MS PLUG,22-26,LEAD FREE | ![]() |
| TE Connectivity 1-794606-1 | MICRO MNL RPT CNT STRP 15AU LF | ![]() |
| TE Connectivity 1658682-1 | HDP-22,RCPT,SIZE 2,26 POSN | ![]() |
| TE Connectivity 1734366-1 | Std USB Type A, VT, T/H | ![]() |
| TE Connectivity 292304-1 | STD USB TYPE B, R/A, T/H | ![]() |
| TE Connectivity 350570-1 | Cut Strip - UMNL SOK 24-18 PTPBR | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 556137-4 | HSG,AMPINNERGY WTW,1 POS,RED | ![]() |
| TE Connectivity 5748676-5 | DIE CAST CBL CLMP KIT,SZ 5 | ![]() |
| TE Connectivity 5748677-2 | PLTD PLST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 5748677-3 | PLTD PLST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 66506-9 | PIN CONTACT, 20 DF | ![]() |
| TE Connectivity 66740-6 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| TE Connectivity 745254-3 | Cut Strip - 20 DF PIN PLTD | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| TE Connectivity 794016-1 | .062 CP&S SOK PTPBR L/P 24-18 | ![]() |
| TE Connectivity 8-36160-1 | TERMINAL,PIDG R 16-14 10 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 770334-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2025 | PCN-25-260128B - End of life. LTB 11/30/25 | Download | |||


