| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 776438-4 |
| Series: | AMPSEAL 16 |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .177 in, 4.5 mm |
| Voltage: | 250 VDC |
| IP Rating: | IP67 |
| Strain Relief: | Add By Accessory |
| Row Spacing: | .209 in, 5.3 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 12 |
| GPL: | N41 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M097 |
| Connector System: | Wire to Wire |
| Length: | 1.48 in |
| Cable Exit Angle: | 180° |
| Height: | 1.049 in, 26.65 mm |
| Width: | 1.872 in, 47.55 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
| Body Color: | Green |
| Serviceable: | Yes |
| Mating Pin Diameter: | .059 in, 1.5 mm |
| Connector Code : | 4 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 776438-4 |
| SKU: | AMP776438-4 |
776438-4
Specifications
Detailed Description
Enhance your automotive wiring setup with our AS 16, 12P CAP ASSY. Designed for male terminals, this housing features two rows with a pitch of 4.5 mm, providing secure connections for various systems. With a voltage rating of 250 VDC and IP67 protection, it ensures reliable performance in demanding environments. The PBT GF body material, meeting UL 94-HB flammability standards, guarantees durability and safety. Its 12 positions cater to multiple connections, while the 180° cable exit angle offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 125 °C, this assembly is ideal for industrial and commercial transportation applications. The integrated primary locking feature and terminal position assurance ensure a secure and stable connection, while the green body color adds a touch of visibility. Explore the possibilities with this essential automotive connector accessory.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/21/2026 | PCN-26-273249 - New tooling. TE Connectivity is adding new capacity tooling for the 2P, 4P, 6P, and 12P housings, 4P TPA, and 4P mat seal cover, and will be located in China for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. Product drawings are not affected. | Download | |||
| 04/27/2018 | P-17-015262 - Product improvement. TE Empalme Consolidation Project Molding Process. | Download | |||
| 11/30/2016 | P-16-013796 - Product improvement. An additional assembly capacity is being added in the existing manufacturing location in order to meet increased global demand for this product. | Download | |||
| 12/06/2013 | E-13-019035 - Product Improvement. PCN already distributed reference P-13-009630. | Download | |||
| 12/02/2013 | P-13-009630 - Product improvement. | Download | |||


