| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 776535-2 |
| Series: | AMPSEAL 16 |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .177 in, 4.5 mm |
| Voltage: | 250 VDC |
| IP Rating: | IP67 |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 3 |
| GPL: | N41 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M097 |
| Connector System: | Wire to Wire |
| Length: | .949 in |
| Cable Exit Angle: | 180° |
| Height: | 19.15 mm, .754 in |
| Width: | 1.872 in, 47.55 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mating Pin Diameter: | .059 in, 1.5 mm |
| Connector Code : | 2 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 776535-2 |
| SKU: | AMP776535-2 |
776535-2
Specifications
Detailed Description
Discover the AS 16 3P CAP ASSY, a vital component in the AMPSEAL 16 series designed for automotive applications. This rugged housing, featuring a 4.5mm pitch, is essential for accommodating male terminals in a secure and IP67-rated environment. With a high operating temperature range of -40 to 125°C, it ensures reliable performance in harsh conditions. The PBT GF material construction, in a sleek gray finish, not only offers durability but also meets UL 94-HB flammability standards. Its versatility is further enhanced by 180° cable exit angle and integrated strain relief, making it ideal for various wire-to-wire connections. Whether in industrial or commercial transportation settings, this connector, with 3 positions and 12-240V nominal voltage architecture, guarantees efficient power delivery. Trust in its serviceability and compliance with RoHS standards, embodying a commitment to quality and sustainability in automotive connectivity. Elevate your assembly with the AS 16 3P CAP ASSY, the epitome of performance and reliability in automotive connector accessories.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 327735 | PG SPD 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 643067-4 | 04P MTA156 CMOLDED COVER | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/27/2025 | PCN-24-225498 - Manufacturing Process Change. TE Connectivity is making a change to assemble parts on the manual assembly line in addition to the automatic assembly line for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. | Download | |||
| 03/19/2018 | P-18-015449 - Manufacturing location change. | Download | |||
| 03/19/2018 | P-18-015534 - Manufacturing location change. (NOTE: This PCN supersedes PCN P-17-015262) | Download | |||
| 11/30/2016 | P-16-013796 - Product improvement. An additional assembly capacity is being added in the existing manufacturing location in order to meet increased global demand for this product. | Download | |||
| 12/05/2013 | E-13-018939 - Product Improvement. | Download | |||
| 12/02/2013 | P-13-009630 - Product improvement. | Download | |||


