| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 776536-2 |
| Series: | AMPSEAL 16 |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .209 in, 5.3 mm |
| Voltage: | 250 VDC |
| IP Rating: | IP67 |
| Strain Relief: | Add By Accessory |
| Row Spacing: | .177 in, 4.5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 4 |
| GPL: | N41 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M097 |
| Connector System: | Wire to Wire |
| Length: | .969 in |
| Cable Exit Angle: | 180° |
| Height: | 22.45 mm, .884 in |
| Width: | 1.872 in, 47.55 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mating Pin Diameter: | .059 in, 1.5 mm |
| Connector Code : | 2 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 776536-2 |
| SKU: | AMP776536-2 |
776536-2
Specifications
Detailed Description
Enhance your automotive connector assembly with this AMPSEAL 16 series 4-position cap assembly. Designed for male terminals, it ensures secure and reliable connections with a pitch of 5.3mm. The IP67 rating guarantees protection against dust and water ingress, making it ideal for industrial and commercial transportation applications. Constructed with PBT GF material, it meets UL 94-HB flammability standards and can withstand operating temperatures ranging from -40 to 125°C. Featuring a 180° cable exit angle and integrated polarization for proper alignment, it offers ease of installation. With a nominal voltage architecture of 12V to 240V, this connector is versatile for various voltage requirements. Its gray housing, measuring 22.45mm in height and 47.55mm in width, adds durability and aesthetic appeal to your assembly. RoHS compliant and serviceable, it ensures environmental sustainability and ease of maintenance. Elevate your connectivity solutions with this high-quality automotive connector accessory.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/21/2026 | PCN-26-273249 - New tooling. TE Connectivity is adding new capacity tooling for the 2P, 4P, 6P, and 12P housings, 4P TPA, and 4P mat seal cover, and will be located in China for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. Product drawings are not affected. | Download | |||
| 12/05/2013 | E-13-018946 - Product Improvement. PCN Distributed reference P-13-009630. | Download | |||
| 12/02/2013 | P-13-009630 - Product improvement. | Download | |||


