| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2035366-7 |
| Color: | Black |
| Series: | AMPSEAL 16 |
| Accessory Type: | Backshell |
| Strain Relief: | Strain Relief Included |
| Body Material: | Nylon |
| Number of Positions: | 4 |
| Cable Exit Angle: | 90° |
| Part Aliases: | EG9727-000,AMP-0-2035366-7 2035366-7 |
| SKU: | AMP2035366-7 |
2035366-7
Specifications
Detailed Description
Enhance the durability and functionality of your automotive connections with this AMPSEAL 16 Backshell. Designed for AS16 plugs with 4 positions, this black nylon backshell offers a 90° cable exit angle and includes strain relief for added security. Ideal for industrial and commercial transportation applications, it ensures reliable performance in rugged environments. Whether you're replacing a damaged component or upgrading your system, this backshell, also known as EG9727-000, is a crucial accessory for maintaining optimal connectivity. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Each package contains one backshell, making it convenient to stock up for future needs. Elevate your automotive connectors with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104479-1 | SHORT POINT RECP CONT LP | ![]() |
| TE Connectivity 1-1904045-5 | V23333Z1001B045-EV-100 | ![]() |
| TE Connectivity 1-2112162-1 | 21POS,TAB 2.8X0.8,TAB HSG,SEALED ASSY | ![]() |
| TE Connectivity 1-967625-4 | JUN-POW-TIM GEH 21P | ![]() |
| TE Connectivity 1-968857-3 | MCP2,8 BU-KONT EDS | ![]() |
| TE Connectivity 1473255-1 | MQS 40P LEVER(L) ASSY | ![]() |
| TE Connectivity 180941 | FF 250 REC HSG 3P NYLON NAT | ![]() |
| TE Connectivity 280232 | POST INS FASTON 250 REC NAT REGRIND | ![]() |
| TE Connectivity 350780-1 | 04P UMNL CAP HSG | ![]() |
| TE Connectivity 776433-2 | AS 16, 6P PLUG ASSY, KEY 2 | ![]() |
| TE Connectivity 776534-3 | AS 16, 2P CAP ASSY, RD, KEY 3 | ![]() |
| TE Connectivity 8-968973-2 | MCP2.8 GEH ASSY 15P | ![]() |
| TE Connectivity 926308-1 | 8P UNIV.M-N-L.CAP | ![]() |
| TE Connectivity 926882-3 | UNIV.M-N-L.SOCKET | ![]() |
| TE Connectivity 964732-1 | BEFESTIGUNGSSCHALE | ![]() |
| TE Connectivity 964971-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity T4111002051-000 | M12 MALE STRAIGHT A CODE 5P P G9 GOLD | ![]() |
| TE Connectivity T4112002051-000 | M12 FEMALE RA A CODE 5P PG9 G OLD | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/12/2016 | P-16-013222 - The part numbers listed in this PCN will be superseded with a complete new line of Heavy Duty snap together straight exit Backshells and right angle Backshells. All sizes of these backshells will be available for orders in mid-July. These new backshells will offer more features including a smooth wire exit version along with other features not available with the current hinged design. Attached with this PCN is a cross reference sheet to help in determining the best replacement backshells for existing applications. | Download | |||
| 09/30/2015 | P-15-011660 - Obsolete. Last Time Buy: August 24, 2015 | Download | |||
| 07/01/2015 | P-15-011785 - Document clarification. PCN P-15-011660 has been cancelled. A new PCN will be issued when the new TE Ampseal 16 heavy duty snap together backshells and elbows are available and ready for release. | Download | |||


