788130-1

Heilind Number:AMP788130-1
Manufacturer:TE Connectivity
Manufacturer Number:788130-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPC RCPT,POSTED,SZ 11-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 788130-1
Color:Gray
Series:AMP CPC
Gender:Female
Housing Material:PA 6/6
Number of Contacts:4
Mount Type:Panel Mount
Termination Method:Through Hole - Solder
Voltage:250 VDC
Shell Size:11
Contact Type:Socket
Number of Positions:4
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Connector Assembly
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP788130-1

Detailed Description

Enhance your power connections with this durable and reliable CPC RCPT. Designed for seamless panel mounting, this female connector features four contacts and is suited for through-hole soldering. With a gray housing constructed from PA 6/6 material, it meets stringent UL 94V-0 flammability standards for safety and performance. The socket contact type ensures secure connections, while the all-plastic shell type guarantees resilience in various environments. Operating efficiently within a wide temperature range, from -55 to 105°C (-67 to 221°F), and with a voltage rating of 250 VDC, this connector assembly is ideal for diverse applications. Upgrade your connectivity solutions with this essential component from our Circular Power Connectors range.