794000-2

Heilind Number:AMP794000-2
Manufacturer:TE Connectivity
Manufacturer Number:794000-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MR RECEPTACLE AU PHBZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 794000-2
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:250 V AC, 250 V DC
Contact Type:Socket
Cable Type:Discrete Wire
Contact Amperage:9 A
Number of Positions:1
Termination Type:Crimp
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Contact Termination Plating Thickness:1.27 µin, 1.27 µm
Contact Underplating Material:Nickel
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Wire Size:.12 - .2 mm², 236.823 - 394.705 CMA, 24 - 26 AWG
Contact Design:Formed Socket
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Nickel
Contact Underplating Thickness:1.27 µin, 1.27 µm
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.025 - .05 in, .635 - 1.27 mm
Contact Retention:With
For Multiple Crimp:No
Wire Contact Termination Area Plating Material:Nickel
Crimp Area Plating Thickness:1.27 µm, 50 µin
Contact Product Type:Contact
Part Aliases:794000-2
SKU:AMP794000-2

Detailed Description

The MR Receptacle AU PHBZ is a crucial component for power and signal applications, featuring a durable phosphor bronze contact material for reliable conductivity. With a voltage rating of 250V AC/DC and a contact amperage of 9A, it ensures efficient performance in various environments. This crimp termination type contact, designed as a formed socket, is suitable for wire-to-wire and wire-to-board connections. Operating in a wide temperature range from -55 to 85°C (-67 to 185°F), it meets industrial standards for robustness. The gold-plated mating area enhances signal transmission, while nickel plating ensures corrosion resistance. RoHS compliant and packaged on a reel, it offers convenience and compliance for your connectivity needs.