794198-1
12P MINI UMNL2 PLUG HSG DBLROW
Enhance power and signal connectivity with our Mini-Universal MATE-N-LOK 2 series. UL-approved and crafted with durable Nylon housing, this connector features two rows for efficient cable mount installation. Utilizing a reliable crimp termination method and accommodating 12 socket contact positions, it ensures secure and high-performance connections. With a 600V AC/DC voltage rating and UL 94V-0 flammability standard, it guarantees safety and reliability in diverse applications. Operating in a wide temperature range of -55 to 105°C (-67 to 221°F), it is suitable for various environments. Perfect for appliances and general power applications, this natural-hued connector comes in a package of 300, complying with RoHS standards for environmental responsibility. Elevate your connectivity solutions with this versatile Wire to Wire/Wire to Board housing option.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794198-1 |
Series: | Mini-Universal MATE-N-LOK 2 |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .162 in, 4.14 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Socket |
Row Spacing: | .163 in, 4.14 mm |
Package Quantity: | 300 |
Number of Positions: | 12 |
Housing Color: | Natural |
GPL: | 238 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1047 |
Connector System: | Wire to Board, Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 794198-1 |
SKU: | AMP794198-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |