| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 794220-1 |
| Series: | Mini-Universal MATE-N-LOK 2 |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 10.5 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 18 - 22 AWG, .3 - .9 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .059 - .094 in, 1.5 - 2.39 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .039 in, 1 mm |
| Standards Met: | UL |
| Part Aliases: | 794220-1 |
| SKU: | AMP794220-1 |
794220-1
Specifications
Detailed Description
Enhance your power connector system with our Mini UMNL2 Pin for 22-18 AWG wires, designed for optimal performance in various applications. With a cable mount termination method, this brass contact ensures secure connectivity and durability. Measuring .039 inches in diameter, it accommodates wire sizes of 18-22 AWG, offering a seamless fit for your projects. The pre-tin plating on the contact mating area and termination provides reliable conductivity, while its 600V AC/DC voltage rating guarantees safe operation. UL standards compliance and RoHS certification further assure quality and environmental responsibility. Suitable for appliances and power circuit applications, this Mini-Universal MATE-N-LOK 2 accessory is a must-have in your inventory, with 4500 units in a package for convenience. Trust in its straight orientation and crimp termination for efficient installation, even in challenging environments with operating temperatures ranging from -20 to 85°C (-4 to 185°F). Elevate your connectivity solutions with this essential wire-to-wire connector contact.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104480-6 | SHORT POINT RECP CONT LP | ![]() |
| TE Connectivity 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-480707-0 | 09P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 2-521102-2 | ULTRA-FAST 187 ASY Tab 22-18 TPBR | ![]() |
| TE Connectivity 3-521142-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-770476-1 | SL156 RECPT, SNNI/PHBZ | ![]() |
| TE Connectivity 350218-3 | UMNL PIN 20-14 .0125PTPPHBZ | ![]() |
| TE Connectivity 350536-3 | UMNL SOK 20-14 .0125 PTPPHBZ | ![]() |
| TE Connectivity 520988-2 | ULTRA-POD 250 ASSY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 61085-1 | .156 MNL SOK PTPBR | ![]() |
| TE Connectivity 745254-3 | 20 DF PIN PLTD | ![]() |
| TE Connectivity 770581-1 | 12P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770849-2 | 02P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| TE Connectivity L77SDB25SA4CH4F | 04P .156 MNL CAP PANEL MOUNT | ![]() |
| TE Connectivity 794199-1 | 12P MINI UMNL2 CAP HSG DBLROW | ![]() |
| TE Connectivity 794207-1 | 16P MINI UMNL2 CAP HSG UL94V0 | ![]() |


