| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Commercial Products |
| Manufacturer Part Number: | Amphenol Commercial Products L77SDDH50SOL2C309 |
| Series: | Mini-Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 11.2 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 16 - 20 AWG, .5 - 1.4 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .079 - .126 in, 2 - 3.2 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .039 in, 1 mm |
| Standards Met: | CSA UL |
| Part Aliases: | 794406-1 |
| SKU: | AMP794406-1 |
L77SDDH50SOL2C309
| Heilind Number: | AMP794406-1 |
| Manufacturer: | Amphenol Commercial Products |
| Manufacturer Number: | L77SDDH50SOL2C309 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with our Mini Universal MATE-N-LOK Contact, tailored for 20-16AWG wire gauge compatibility. Crafted from durable brass with a Pre-Tin plating, it ensures reliable performance in a wide temperature range from -55 to 105°C. This cable-mount contact, suitable for free-hanging installations, is CSA and UL certified for peace of mind. With a 600V AC/DC voltage rating and 11.2A contact amperage, it's ideal for power circuit applications. The straight orientation and crimp termination method offer easy integration, accommodating stranded wires. Each package contains 4500 pieces, making it a convenient choice for various projects. RoHS compliant, it meets environmental standards without compromising on quality. Elevate your power connector system with this essential component.


