794742-1
12P UMNL PLUG HSG NATL
Enhance your power and signal connections with our Universal MATE-N-LOK Connector, designed for versatile applications in appliances and beyond. This housing, featuring durable nylon construction in a natural color, boasts UL 94V-0 flammability standard compliance for added safety. With three rows and 12 positions, it offers ample connectivity options, while the 6.35mm pitch and pin contact type ensure secure and efficient crimp terminations. Operating flawlessly in temperatures ranging from -55 to 125°C (-67 to 257°F), this connector is VDE tested and RoHS compliant, guaranteeing reliability and environmental responsibility. Suitable for cable mount installations, its plug housing type and matrix contact layout make it a perfect fit for wire-to-wire setups. Trust in its quality and performance for seamless integration in your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794742-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Contact Type: | Pin |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 1 |
Number of Positions: | 12 |
Housing Color: | Natural |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 794742-1 |
SKU: | AMP794742-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |