794953-6
6P PM PLUG VAL-U-LOK V2
Meet the demands of power and signal connections with this versatile connector housing. With CSA and UL standards compliance, it guarantees safety and reliability in various applications. The durable nylon construction, along with a natural housing color, ensures longevity and seamless integration. Featuring two rows with six positions, it offers ample connectivity options. The panel mount design and crimp termination method make installation a breeze. Operating within a wide temperature range, from -40 to 105°C (-40 to 221°F), it is suitable for diverse environments. Perfect for appliances and other electronic devices, this connector housing is RoHS compliant, making it an environmentally friendly choice. With a pitch of 4.2mm (.165 in) and a voltage rating of 600V AC, it is ideal for power and signal transmission. Whether for industrial or commercial use, this housing caters to your connectivity needs with efficiency and performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794953-6 |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .165 in, 4.2 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .165 in, 4.2 mm |
Package Quantity: | 500 |
Cable Type: | Discrete Wire |
Number of Positions: | 6 |
Housing Color: | Natural |
GPL: | G31 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Connector Height: | .378 in, 9.6 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K924 |
Contact Layout: | Matrix |
Connector Length: | 13.8 mm, .543 in |
Connector System: | Wire to Wire |
CSA Agency Certification: | 208567 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 23.9 mm, .94 in |
Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
Insertion Force: | 15 Newton |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | With |
VDE Tested: | No |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 794953-6 |
SKU: | AMP794953-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/16/2018 | E-17-009034 - Change raw material agent. To shorten the delivery cycle and the procurement cycle, change raw material agent now.but the raw material is not changed. | Download |