| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 794955-1 |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 9 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 18 - 22 AWG, .3 - .82 mm² |
| Contact Design: | Formed Pin |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .059 - .122 in, 1.5 - 3.1 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Crimp Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Product Type: | Contact |
| Standards Met: | CSA UL |
| Part Aliases: | 794955-1 |
| SKU: | AMP794955-1 |
794955-1
| Heilind Number: | AMP794955-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 794955-1 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure wires with our Val-U-Lok Pin BR SN 22-18AWG. Designed for efficient power transmission, this contact features a durable brass construction and pre-tin plating for reliable performance. With a cable mount termination method, it's perfect for free-hanging installations in a variety of applications. Meeting CSA and UL standards, you can trust in its quality and safety. Operating in a wide temperature range and accepting wire insulation diameters of .059 to .122 inches, it offers versatility in use. With a package quantity of 3500, this contact is ideal for bulk projects. RoHS compliant and suitable for appliances, it's a dependable solution for your power connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170328-1 | PL 250 REC 18-14 AWG 0.4 X 19.0 PRE-BR | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 350715-1 | 06P UMNL PLUG HSG | ![]() |
| TE Connectivity 40696 | RING TERMINAL 12-10 AWG TPBR | ![]() |
| TE Connectivity 41274 | FASTON 250(6.3MM)REC 18-14 AWG TPBR | ![]() |
| TE Connectivity 770008-3 | UMNL II SOK PTPPHBZ | ![]() |
| TE Connectivity 770019-1 | 04P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770020-1 | 06P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770903-1 | MINI UMNL PIN 22-18 AWG SN | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| TE Connectivity 794048-1 | 08P CMNL CAP HSG D/L | ![]() |
| TE Connectivity 794953-2 | 2P PM PLUG VAL-U-LOK V2 | ![]() |
| TE Connectivity 794953-4 | 4P PM PLUG VAL-U-LOK V2 | ![]() |
| TE Connectivity 794953-6 | 6P PM PLUG VAL-U-LOK V2 | ![]() |
| TE Connectivity 794953-8 | 8P PM PLUG VAL-U-LOK V2 | ![]() |
| TE Connectivity 794956-1 | VAL-U-LOK SKT BR SN 22-18AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2018 | P-18-015892 - Manufacturing Location Change. | Download | |||
| 03/10/2015 | P-15-011196 - Product improvement. Estimated First Date To Ship Changed Parts communicated earlier per PCN # P-15-011137 will be extended to Mar. 10, 2015. | Download | |||
| 02/25/2015 | P-15-011137 - Product improvement.Dear Customer, packaging method is improved for the part numbers listed below to help preventing deformation risk during packaging, storage, transportation and unpacking process. | Download | |||


