796382-2
R/A STRN RELIEF KIT,SZ 23,CPC
Introducing our Right Angle Strain Relief Kit, a crucial accessory for securing and protecting cables in industrial settings. Designed for Shell Size 23 connectors in the AMP CPC series, this kit features a durable Nylon construction in sleek black. With a UL 94V-0 flammability standard, it ensures safety and reliability. The self-tapping screw type allows for easy installation, accommodating cable diameters up to 17.86mm. Perfect for managing cables in various applications, this kit guarantees efficient wire and cable organization. Compliant with RoHS standards, it is an environmentally friendly choice for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 796382-2 |
Color: | Black |
Series: | AMP CPC |
Accessory Type: | Cable Clamp |
Body Orientation: | Right Angle |
Shell Size: | 23 |
Material: | Nylon |
Screw Size: | 5-20 |
Maximum Bundle Diameter: | 17.86 ;17.86 mm |
Screw Type: | Self-Tapping |
Package Quantity: | 1 |
GPL: | 232 |
Packaging: | Individual |
GPL Description: | Industrial |
Product Code: | 4948 |
Screw Hole Thread Size: | 1-3/8-18 UNEF-2B |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Accepts Cable Diameter: | 17.86 mm, .703 in |
Cable Clamp Material: | Nylon |
Cable Clamp Color: | Black |
Cable Clamp Flammability Standard: | UL 94V-0 |
Cover: | Without |
Standards Met: | UL 94V-0 |
Part Aliases: | 796382-2 |
SKU: | AMP796382-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |