| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796437-2 |
| Color: | Black |
| Series: | AMP CPC |
| Gender: | Female |
| Housing Material: | Nylon |
| Number of Contacts: | 14 |
| Mount Type: | Panel Mount |
| Body Orientation: | Straight |
| Voltage: | 600 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Number of Positions: | 14 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP796437-2 |
796437-2
Specifications
Detailed Description
Easily connect and secure your power cables with this robust RECPT HSG from the AMP CPC series. Featuring a durable nylon housing in sleek black, this panel-mount receptacle is ideal for industrial applications. With a shell size of 17 and 14 contacts arranged in a straight orientation, it ensures reliable power transmission. Meeting UL 94V-0 standards for flammability, you can trust in its safety. Suitable for high voltage up to 600 V DC, it's perfect for demanding environments. The all-plastic shell construction and RoHS compliance highlight its environmental responsibility. Experience seamless power connectivity with this essential housing component.


