| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796607-1 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Polyamide |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Body Orientation: | Straight |
| Pitch: | .325 in, 8.26 mm |
| Voltage: | 150 V |
| Mount Angle: | Vertical |
| Screw Size: | 4-40 |
| Package Quantity: | 320 |
| Number of Levels: | 1 |
| Number of Positions: | 5 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E457 |
| Wire Size: | 22 - 12 AWG, .326 - 3.31 mm² |
| Screw Material: | Steel |
| Length: | 1.3 in, 33 mm |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4PCV-05-397 796607-1 |
| SKU: | AMP796607-1 |
796607-1
Specifications
Detailed Description
Enhance your electrical connections with our Barrier Terminal Block. This essential component, designed with a straight body orientation, offers reliable performance with UL 94V-0 standards compliance for superior safety. Featuring five contacts in a single row, it facilitates efficient circuitry organization. Crafted with durable polyamide housing and copper alloy terminals plated with tin, it ensures longevity and conductivity. Its wave solder capability up to 265°C makes installation a breeze. With a 20A amperage and 150V voltage rating, it's suitable for various applications. Its black color and industrial-grade construction make it ideal for professional use. Upgrade your setup with this high-quality Barrier Terminal Block.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-1437648-4 | ![]() |


