| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796608-7 |
| Color: | Black |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Solderless Wire Wrap |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V, 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 50 |
| Number of Levels: | 1 |
| Number of Positions: | 14 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 153.95 mm, 6.061 in |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6WWV-14-006 796608-7 |
| SKU: | AMP796608-7 |
796608-7
Specifications
Detailed Description
Enhance your industrial connectivity with this high-performance barrier terminal block. Designed for efficient power transmission, it features a durable thermoplastic housing and copper alloy terminals with bright tin plating for optimal conductivity. With a 25 A amperage and 300-600 V voltage rating, it ensures reliable operation in demanding environments. The solderless wire wrap termination method and 6-32 screw size make installation a breeze, while its UL 94V-0 flammability standard compliance guarantees safety. Suitable for 14 positions with a wire size range of .3 - 3 mm² (22-12 AWG), this terminal block is a versatile solution for your panel-mounting needs. Its open-bottom design with standoffs, along with end mounting ears, offers flexibility in installation. RoHS compliant and packaged in a set of 50, it's an essential component for any industrial setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1546159-3 | ![]() |


