796634-6

6 POS 5.08MM R/A PLUG,TRM BLK

Introducing our 6-contact Stacking Plug Terminal Block Header, a crucial component for power and signal circuit applications. Designed for secure wire-to-board connections, this industrial-grade connector features a right-angle mount, allowing for efficient PCB assembly. With a housing made of durable PA 6/6 material in a vibrant green color, it ensures reliable performance even in harsh environments, with an operating temperature range from -40 to 105°C (-40 to 221°F). Each terminal block header is RoHS compliant, guaranteeing environmental responsibility. Suitable for wire sizes ranging from 12 to 30 AWG (.05 to 3 mm²), it accommodates a wide range of applications. The 5.08mm (.2 in) pitch and 180° mating angle provide easy and secure connections, while the side-stacking configuration allows for efficient use of space. With contact and screw materials of phosphor bronze and brass respectively, plated with tin and nickel, it ensures low contact resistance and longevity. Each package includes 100 units, making it ideal for bulk installations. Trust in the quality and performance of our Stacking Plug Terminal Block Header for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 796634-6
Amperage: 15 A
Gender: Plug
Housing Material: PA 6/6
Number of Contacts: 6
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: .2 in, 5.08 mm
Voltage: 300 V AC
Mount Angle: Right Angle
Block Type: Stacking Plug
Screw Size: M3
Package Quantity: 100
Contact Amperage: 15 A
Number of Positions: 6
Housing Color: Green
GPL: 124
Packaging: Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 7743
Wire Size: .05 - 3 mm², 12 - 30 AWG
Connector System: Wire to Board
Screw Material: Brass
Stacking Configuration: Side Stackable
ECCN: EAR99
Screw Plating: Nickel
Entry Angle: Side
Interlock: Without
Stacked Levels: With
Contact Mount Style: Through Hole
Mating Angle: 180°
Screw Flange: Without
Screwless Terminal Block: No
Wire Protection: With
Part Aliases: 796634-6
SKU: AMP796634-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/01/2014 E-13-016033 - Document Clarification. Download