| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796635-3 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 200 |
| Contact Amperage: | 15 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Contact Mount Style: | Through Hole |
| Marking Color: | White |
| Mating Angle: | 180° (Side) |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796635-3 |
| SKU: | AMP796635-3 |
796635-3
Specifications
Detailed Description
Ensure reliable power and signal connections with this 3-position, 15A right-angle board mount terminal block. Featuring a durable PA 6/6 housing in sleek black, it offers secure mounting with a 5.08mm pitch. Ideal for industrial applications, it boasts a 300V AC voltage rating and operates smoothly in temperatures ranging from -40 to 230°F. With phosphor bronze contacts plated with tin, it guarantees efficient conductivity. Designed for wire-to-board connections, it accommodates 12-30 AWG wire sizes. RoHS compliant and lead-free, it meets environmental standards without compromising performance. Perfect for side stackable configurations, this terminal block ensures seamless integration in your setup. With 200 pieces in a convenient box packaging, it's a practical choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 207774-3 | CLAMP CABLE SHELL,SIZE 23 | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2014 | E-13-016033 - Document Clarification. | Download | |||


