| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796635-4 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 150 |
| Contact Amperage: | 15 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Contact Mount Style: | Through Hole |
| Marking Color: | White |
| Mating Angle: | 180° (Side) |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796635-4 |
| SKU: | AMP796635-4 |
796635-4
Specifications
Detailed Description
Introducing our 15 A Right Angle Stacking Plug Terminal Block, a versatile solution for power and signal connections. With a housing made of durable PA 6/6 material in sleek black, this terminal block features 4 contacts on a single row, suitable for board mount installation. The phosphor bronze contact material and tin plating ensure reliable conductivity, while the 5.08 mm pitch accommodates wire sizes ranging from 12 to 30 AWG. Operating in a wide temperature range from -40 to 230 °F (-40 to 105 °C), it is ideal for industrial applications. Each package contains 150 units, making it convenient for large-scale projects. RoHS compliant and designed for wire-to-board connectivity, this terminal block is a dependable choice for your electronic assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1776147-4 | ![]() | |
| TE Connectivity 282814-4 | ![]() | |
| TE Connectivity 282825-4 | ![]() | |
| TE Connectivity 796638-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2014 | E-13-016033 - Document Clarification. | Download | |||


