282825-4

Heilind Number:AMP282825-4
Manufacturer:TE Connectivity
Manufacturer Number:282825-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK HEADER,ASSY90 4P.5,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 282825-4
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:4
Number of Rows:1
Mount Type:Board Mount
Contact Material:CuMg
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Contact Amperage:15 A
Number of Positions:4
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
Stacking Configuration:Side Stackable
ECCN:EAR99
Header Type:Partially Shrouded
Interlock:Without
Closed End:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Mating Angle:180°
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:282825-4
SKU:AMP282825-4

Detailed Description

Introducing the TERMI-BLOK HEADER,ASSY90 4P.5, a versatile and reliable connectivity solution for your power and signal applications. This 90-degree angled header assembly features four contacts in a single row, offering a compact and efficient design for board mounting. With a 15A amperage rating and 300V AC voltage, it ensures robust performance in industrial settings. The header is constructed with durable PA 6/6 housing material in a vibrant green color, with tin plating on the contact mating area for optimal conductivity. Its wave solder capability up to 240°C and RoHS compliance make it suitable for environmentally conscious manufacturing processes. Whether you're designing wire-to-board connections or side stackable configurations, this header is designed to meet your needs with precision and quality assurance.