| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796636-8 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 8 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 270° (Top) |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 796636-8 |
| SKU: | AMP796636-8 |
796636-8
Specifications
Detailed Description
Enhance your power and signal connections with our 15 A header, designed for efficient board mount installation. With 8 contacts in a single row, this green housing unit offers reliable performance in industrial settings. Its PA 6/6 housing material and tin contact plating ensure durability and conductivity, while the 5.08 mm pitch accommodates various wire sizes, from 12 to 30 AWG. Operating within a wide temperature range of -40 to 105 °C, this header is suitable for demanding applications. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Perfect for wire-to-board connections, this shrouded header is essential for your electronic assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 796635-8 | ![]() | |
| TE Connectivity 284041-8 | ![]() | |
| TE Connectivity 284047-8 | ![]() |


