796638-2

Heilind Number:AMP796638-2
Manufacturer:TE Connectivity
Manufacturer Number:796638-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2POS 5.08MM CE R/A HDR,TRM BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796638-2
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:2
Number of Rows:1
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:300
Contact Amperage:15 A
Number of Positions:2
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:6 - 7 µm
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Mating Angle:90°
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:796638-2
SKU:AMP796638-2

Detailed Description

Easily connect power and signal components with this 15 A right angle header. Featuring two contacts in a single row, it is designed for board mount installation. With a pitch of 5.08 mm, it offers secure connections for industrial applications. The green housing is made of durable PA 6/6 material, ensuring reliable performance in a wide temperature range. Meeting RoHS compliance, this header is suitable for lead-free solder processes. Its wave solder capability to 240°C makes it easy to integrate into circuit boards. Suitable for wire sizes ranging from 12 to 30 AWG, it is a versatile solution for wire-to-board connections. With 300 V AC voltage rating and a mating angle of 90°, it's ideal for various power and signal circuit applications. The package includes 300 pieces, making it convenient for bulk installations.