796638-9

Heilind Number:AMP796638-9
Manufacturer:TE Connectivity
Manufacturer Number:796638-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9POS 5.08MM CE R/A HDR,TRM BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796638-9
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:9
Number of Rows:1
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:100
Contact Amperage:15 A
Number of Positions:9
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:6 - 7 µm
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Mating Angle:90°
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:796638-9
SKU:AMP796638-9

Detailed Description

Easily connect power and signal components with this 9-contact header. Designed for board mount assembly, it features a durable PA 6/6 housing in a sleek green color. The right-angle mount type and PCB block make installation simple, while the 5.08 mm pitch ensures a secure fit. With a contact rating of 15 A and a voltage tolerance of 300 V AC, it's suitable for a range of applications. Tin plating on the phosphor bronze contacts ensures reliable conductivity, even in harsh industrial environments. RoHS compliant and capable of lead-free soldering processes, this header is both environmentally friendly and easy to integrate into your projects. With a package quantity of 100, it's perfect for high-volume production. Whether you're working on power systems or signal transmission, this header is a versatile and dependable choice.