796640-5

Heilind Number:AMP796640-5
Manufacturer:TE Connectivity
Manufacturer Number:796640-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5 POS 5.0 MM R/A PLUG,TRM BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796640-5
Amperage:15 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:5
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:Stacking Plug
Screw Size:M3
Package Quantity:150
Contact Amperage:15 A
Number of Positions:5
Housing Color:Green
GPL:124
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:796640-5
SKU:AMP796640-5

Detailed Description

Easily connect and secure wires with our Green Right Angle Stacking Plug Terminal Block. Designed for power and signal applications, this industrial-grade connector features five contacts and a sturdy PA 6/6 housing. With a 15 A amperage rating and 300 V AC voltage capacity, it ensures reliable performance in various settings. The phosphor bronze contact material with tin plating guarantees efficient connectivity, while the nickel-plated brass screws offer durable assembly. Suitable for wire sizes ranging from 12 to 30 AWG, it accommodates a wide range of needs. With a temperature range of -40 to 105°C, this terminal block is built to withstand challenging environments. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Perfect for wire-to-board applications, this terminal block header is a versatile and essential component for your connectivity needs.