| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796641-5 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Contact Amperage: | 15 A |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796641-5 |
| SKU: | AMP796641-5 |
796641-5
| Heilind Number: | AMP796641-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 796641-5 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure wires with our 5-position Stacking Plug Terminal Block. Designed for power and signal applications, this industrial-grade connector features a sturdy PA 6/6 housing in classic black, ensuring reliable performance in diverse environments. The right-angle mount type allows for efficient board installation, while the 5mm pitch accommodates various wire sizes (12-30 AWG). With a voltage rating of 300V AC and amperage of 15A, it's suitable for a wide range of applications. Tin-plated contacts provide excellent conductivity, and the nickel-plated brass screws ensure a secure connection. Operating temperatures ranging from -40°C to 105°C (-40°F to 221°F) make it ideal for both standard and demanding conditions. Compliant with RoHS regulations, this terminal block header comes in a package of 150, offering convenience for large-scale projects. Whether you're a professional in the field or a DIY enthusiast, this connector is a versatile and essential component for your wiring needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102387-7 | 30 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1658642-2 | PLUG ASSY,9P,HDP-20,CN | ![]() |
| TE Connectivity 1658643-1 | HDP-20,RCPT,SIZE 1, 9 POSN,CLI | ![]() |
| TE Connectivity 2-31894-2 | PIDG 22-16 22-18MIL R 1/4;TAPE | ![]() |
| TE Connectivity 328849 | TERMINAL,PIDG R 16-14 1/2 | ![]() |
| TE Connectivity 66506-3 | 20 DF PIN | ![]() |
| TE Connectivity 966144-2 | DOPPLEIT ADERENDH N | ![]() |


