| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658642-2 |
| Gender: | Plug |
| Number of Contacts: | 9 |
| Pitch: | .108 in, 2.74 mm |
| Shell Size: | 1 |
| Contact Size: | 20 |
| Shell Plating: | Tin |
| Insert Material: | Thermoplastic |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | Yes |
| Sealable: | No |
| Mating Connector Lock Type: | Clinch Nut, 4-40 UNC |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Grounding Indents: | Without |
| Shell Type: | Full Metal Shell |
| Insert Flammability Standard: | UL 94V-0 |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658642-2 |
| SKU: | AMP1658642-2 |
1658642-2
Specifications
Detailed Description
This 9-pin HDP-20 Plug Assembly is a crucial component for your connectivity needs. With a durable steel shell and UL 94V-0 thermoplastic insert material, it ensures reliability and safety. Designed for signal applications, each contact is 20 in size and plated with tin for optimal conductivity. The 2.74mm pitch and 1 shell size make it compatible with various systems, meeting stringent standards for flammability and RoHS compliance. Featuring a full metal shell and shielded design, it provides secure connections even in demanding environments. Mating securely with a clinch nut, it offers easy installation. Perfect for cable-to-cable setups, this connector is essential for maintaining efficient communication in your electronic devices. Operating at a wide temperature range of -55 to 105°C, it guarantees performance in diverse conditions. With 800 units in each package, you'll have an ample supply for your projects. Trust in this connector for high-quality, standardized connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658643-1 | HDP-20,RCPT,SIZE 1, 9 POSN,CLI | ![]() |
| TE Connectivity PT07E-20-39PY(025) | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 171637-1 | MINI U-M-N-L SOCKET CONTACT | ![]() |
| TE Connectivity 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity 31890 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 320619 | TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 5745175-1 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 5747099-5 | CABLE CLAMP KIT,SZ 2 | ![]() |
| TE Connectivity 66506-3 | 20 DF PIN | ![]() |
| TE Connectivity 796641-5 | 5 POS 5.0 MM R/A PLUG,TRM BLK | ![]() |
| TE Connectivity 966144-2 | DOPPLEIT ADERENDH N | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/16/2020 | P-20-019934 - Package material changed, TE wants to use EPE instead of foam, detail see the attached report, replace the material of the cushion. | Download | |||
| 06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


