796642-8

Heilind Number:AMP796642-8
Manufacturer:TE Connectivity
Manufacturer Number:796642-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8POS 5.0MM CE VRT HDR,TRM BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796642-8
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:8
Number of Rows:1
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Package Quantity:100
Contact Amperage:15 A
Number of Positions:8
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Marking Color:White
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:796642-8
SKU:AMP796642-8

Detailed Description

Enhance your power and signal connections with our Pluggable Terminal Block Header. With a durable PA 6/6 housing in a vibrant green color, this vertical mount header ensures reliable performance in industrial settings. Featuring 8 contacts in a single row, it offers a convenient solution for board-to-wire connectivity. The copper alloy contact material with tin plating guarantees efficient signal transmission, while the 15 A amperage and 300 V AC voltage rating provide ample power handling capability. Suitable for wire sizes ranging from 12 to 30 AWG, this header is versatile and easy to install on printed circuit boards. With RoHS compliance and an operating temperature range from -40 to 105°C (-40 to 221°F), it meets stringent quality standards for global applications. Whether you're designing a new system or upgrading existing connections, our Pluggable Terminal Block Header is the perfect choice for secure and efficient electrical connections.