| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796641-8 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796641-8 |
| SKU: | AMP796641-8 |
796641-8
Specifications
Detailed Description
Easily connect power and signal wires with this industrial-grade Stacking Plug. Ideal for board mount applications, this connector features a right-angle mount, black housing, and a side stackable design. With a contact amperage of 15 A and a voltage rating of 300 V AC, it ensures reliable performance in a wide range of operating temperatures. The phosphor bronze contacts with tin plating accommodate wire sizes ranging from 12 to 30 AWG, making it versatile for various applications. With a package quantity of 100, it's perfect for large-scale projects while being RoHS compliant for environmental responsibility. Whether for commercial or industrial use, this Wire to Board connector is a dependable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1776146-8 | ![]() | |
| TE Connectivity 1776166-8 | ![]() | |
| TE Connectivity 796644-8 | ![]() | |
| TE Connectivity 282812-8 | ![]() | |
| TE Connectivity 282822-8 | ![]() |


