| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796690-7 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 7 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .15 in, 3.8 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Entry Angle: | 35° Angle |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Marking Color: | White |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796690-7 |
| SKU: | AMP796690-7 |
796690-7
Specifications
Detailed Description
The TERMI-BLOK PCB Mount 7P is a versatile solution for power and signal applications. With a compact design and vertical mount angle, it easily integrates into PCB setups. Featuring 7 contacts in a single row, it offers efficient connectivity. The robust PA 6/6 housing in a vibrant green color ensures durability. Contact material of brass with tin plating and a screw size of M3 guarantee reliable performance. Suitable for wire sizes ranging from 12-30 AWG, it accommodates various setups with ease. Operating in a wide temperature range from -40 to 105°C, it is ideal for industrial use. With RoHS compliance, it meets environmental standards. Each package includes 100 units, making it convenient for bulk installations. Wave solder capable, it facilitates seamless assembly processes. Stay organized with the white marking color for easy identification. Upgrade your terminal blocks with the TERMI-BLOK PCB Mount 7P.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1776252-7 | ![]() | |
| TE Connectivity 796689-7 | ![]() |


