| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796691-2 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 250 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 2 |
| Housing Color: | Blue |
| GPL: | 124 |
| Tail Length: | .15 in, 3.8 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Level 1/Level 2 |
| Contact Mount Style: | Through Hole |
| Marking Color: | Black |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 796691-2 |
| SKU: | AMP796691-2 |
796691-2
Specifications
Detailed Description
Easily mountable on PCBs, the TERMI-BLOK 2P header offers a reliable connection for power and signal applications. With a high amperage rating of 17.5 A and a voltage capacity of 300 V AC, it ensures efficient performance. Featuring a durable PA 6/6 housing in a striking blue color, it is designed for industrial use. Its 2 rows of 2 contacts, with a pitch of 5 mm, allow for secure and stable connections. The contact material is brass with tin plating, suitable for lead-free solder processes. With a wide operating temperature range of -40 to 110 °C, it is versatile in various environments. This connector is wave solder capable and comes in a package of 250. Perfect for wire to board connections, it accommodates wire sizes ranging from 12 to 30 AWG. Its side stackable design with an interlock feature ensures space-saving efficiency. RoHS compliant, it meets environmental standards without compromising on performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282888-2 | ![]() | |
| TE Connectivity 796692-2 | ![]() |


