| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796693-5 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Package Quantity: | 150 |
| Contact Amperage: | 11 A |
| Number of Positions: | 5 |
| Housing Color: | Blue |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796693-5 |
| SKU: | AMP796693-5 |
796693-5
Specifications
Detailed Description
Ensure secure and efficient power and signal transmission with this 11 A plug connector. Featuring a durable PA 6/6 housing in a sleek blue color, it offers reliable performance in industrial settings. With 5 contacts arranged in a single row and a pitch of 3.5 mm, it facilitates easy connections. The phosphor bronze contact material with tin plating ensures optimal conductivity, while the 300 V AC voltage rating guarantees safety. Suitable for wire sizes ranging from 14 to 30 AWG, this connector is versatile and practical. Its right-angle mount angle and side stackable configuration allow for flexible installation, making it ideal for various applications. Compliant with RoHS regulations, it meets environmental standards. Trust this connector for seamless power and signal transmission in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284512-5 | ![]() |


