| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796694-8 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 11 A |
| Number of Positions: | 8 |
| Housing Color: | Blue |
| GPL: | 124 |
| Tail Length: | .134 in, 3.4 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 796694-8 |
| SKU: | AMP796694-8 |
796694-8
Specifications
Detailed Description
Easily integrate power and signal connections with our 8-position terminal block header. Designed for board mount assembly, this header features a durable PA 6/6 housing in a sleek blue color. With a pitch of 3.5mm and contact amperage of 11A, it offers reliable performance in industrial applications. RoHS compliant and suitable for lead-free soldering processes, it meets international standards for environmental responsibility. The closed-end design ensures secure wire connections, while the vertical mount angle saves space on PCBs. Operating in a wide temperature range from -40 to 105°C, it's ideal for diverse operating environments. Each package contains 100 units, making it convenient for bulk installations. Upgrade your connectivity solutions with this high-quality terminal block header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284514-8 | ![]() |


