| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796696-2 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 300 |
| Contact Amperage: | 15 A |
| Number of Positions: | 2 |
| Housing Color: | Blue |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796696-2 |
| SKU: | AMP796696-2 |
796696-2
Specifications
Detailed Description
Easily connect power and signal cables with our TERMI-BLOK PLUG STACKING 2POS. terminal block. Featuring a durable PA 6/6 housing in a vibrant blue color, this plug is designed for right-angle mounting with a pitch of 5mm. With a contact rating of 15A at 300V AC, it offers reliable performance in industrial settings. The phosphor bronze contacts with tin plating ensure efficient conductivity, while the screw terminals accommodate wire sizes ranging from 12 to 30 AWG. Suitable for a wide range of applications, this terminal block is RoHS compliant, making it a sustainable choice for your projects. With a package quantity of 300, it's ideal for high-volume installations.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1776148-2 | ![]() | |
| TE Connectivity 796698-2 | ![]() | |
| TE Connectivity 1776138-2 | ![]() | |
| TE Connectivity 796640-2 | ![]() | |
| TE Connectivity 1776146-2 | ![]() |


