| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796696-4 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 150 |
| Contact Amperage: | 15 A |
| Number of Positions: | 4 |
| Housing Color: | Blue |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796696-4 |
| SKU: | AMP796696-4 |
796696-4
Specifications
Detailed Description
Easily connect power and signal wires with this TERMI-BLOK Plug Stacking 4POS terminal block. Featuring a durable PA 6/6 housing in a sleek blue color, it offers a reliable solution for various industrial applications. With a pitch of 5mm and a voltage rating of 300V AC, it ensures efficient and safe connectivity. The right-angle mount angle and side stackable configuration make it versatile for different setups. Accommodating wire sizes from 12 to 30 AWG, it's suitable for a wide range of projects. With lead-free tin plating and RoHS compliance, it meets environmental standards without compromising performance. Trust in this terminal block for secure and efficient wire termination in your systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 796640-4 | ![]() | |
| TE Connectivity 796698-4 | ![]() | |
| TE Connectivity 1776146-4 | ![]() |


