| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796709-2 |
| Color: | Black |
| Amperage: | 30 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Double Printed Circuit Pin |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 8-32 |
| Package Quantity: | 80 |
| Number of Levels: | 1 |
| Number of Positions: | 7 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E459 |
| Wire Size: | 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm² |
| Screw Material: | Steel |
| Length: | 3.135 in, 79.629 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Binding Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8DBL-07-002 796709-2 |
| SKU: | AMP796709-2 |
796709-2
Specifications
Detailed Description
Enhance your industrial connections with this high-performance barrier terminal block. Designed for durability and efficiency, it features a thermoplastic housing in sleek black, suitable for vertical mounting with an 8-32 screw size. With a 30A amperage and double printed circuit pin termination method, it ensures secure and reliable conductivity. Meeting UL 94V-0 material flammability standards, it guarantees safety in operation. Its 7-position, 1-level configuration accommodates various wire sizes from 18-10 AWG, with wave solder capability up to 265°C. The copper alloy terminals with bright tin plating offer optimal conductivity, while the steel screws with zinc chromate plating ensure long-lasting performance. Whether in harsh environments or demanding applications, this terminal block is the perfect solution for your connectivity needs. RoHS compliant. Package contains 80 units.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1546159-7 | ![]() |


