| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796741-2 |
| Amperage: | 30 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 600 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Screw Size: | M3 |
| Package Quantity: | 125 |
| Contact Amperage: | 30 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .197 in, 5 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | 10 - 24 AWG, .2 - 6 mm² |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Entry Angle: | 35° Angle |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796741-2 |
| SKU: | AMP796741-2 |
796741-2
Specifications
Detailed Description
Easily connect power and signal wires with this two-position, 30 A header. Designed for board mount assembly, it features durable brass contacts with tin plating for reliable conductivity, even in industrial environments. The green PA 6/6 housing is lead-free and can withstand temperatures ranging from -40 to 105 °C (-40 to 221 °F). With a 9.53 mm pitch and M3 screw size, it offers secure connections for wire sizes ranging from .2 to 6 mm² (10 to 24 AWG). RoHS compliant and wave solder capable, this connector is ideal for various applications in electronics and manufacturing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 796739-2 | ![]() |


