| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796858-4 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Screw Size: | M3 |
| Package Quantity: | 150 |
| Contact Amperage: | 15 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Threaded Flange: | With |
| Screw Flange: | With |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796858-4 |
| SKU: | AMP796858-4 |
796858-4
Specifications
Detailed Description
Easily connect wires with our 15 A right angle plug terminal block header, featuring four contacts and a green housing. Designed for power and signal applications, it can accommodate wire sizes ranging from 12 to 30 AWG. With a voltage rating of 300 V AC and operating temperature range of -40 to 105°C, this industrial-grade connector ensures reliable performance in various environments. Its nickel-plated brass screws offer secure termination, while the threaded flange allows for easy mounting. RoHS compliant, this terminal block header is suitable for lead-free solder processes, making it an environmentally friendly choice for your connectivity needs. Packaged in cartons of 150, it's ideal for use in bulk installations.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 796864-4 | ![]() |


