| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796858-5 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Screw Size: | M3 |
| Package Quantity: | 150 |
| Contact Amperage: | 15 A |
| Number of Positions: | 5 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | With |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796858-5 |
| SKU: | AMP796858-5 |
796858-5
Specifications
Detailed Description
Enhance your power and signal connections with this versatile 5-position terminal block header. Featuring a sturdy PA 6/6 housing in a vibrant green hue, its right-angle mount angle and side entry make installation a breeze. With a contact amperage of 15 A and a voltage rating of 300 V AC, it ensures reliable performance in various applications. The phosphor bronze contacts with tin plating guarantee efficient signal transmission, while the nickel-plated brass screws offer secure wire termination. Operating smoothly in temperatures ranging from -40 to 105 °C, this terminal block header is a durable and dependable choice for your projects. Its RoHS compliance further underscores its commitment to environmental responsibility. With a package quantity of 150, it's ideal for large-scale installations. Upgrade your connectivity solutions with this high-quality terminal block header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 796859-5 | ![]() |


