| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796859-5 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 50 |
| Contact Amperage: | 15 A |
| Number of Positions: | 5 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Threaded Flange: | With |
| Screw Flange: | With |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796859-5 |
| SKU: | AMP796859-5 |
796859-5
Specifications
Detailed Description
Enhance your power and signal connections with our 5-position terminal block stacking plug. Designed for industrial applications, this high-quality connector features a 15A amperage rating and durable construction with PA 6/6 housing material in a vibrant green color. With a right-angle mount and screw flange for secure installation, it accommodates wire sizes ranging from 12 to 30 AWG. The phosphor bronze contacts with tin plating ensure reliable conductivity, while the nickel-plated brass screws guarantee longevity. Operating in temperatures from -40 to 105°C, it's suitable for a wide range of environments. With RoHS compliance, you can trust in both performance and environmental responsibility. This connector is perfect for wire-to-board connections, offering easy and efficient installation for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282815-5 | ![]() | |
| TE Connectivity 796866-5 | ![]() |


